Zener Diode 15 V 250 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15VLYT116

DigiKey Part Number
846-BZX84C15VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C15VLYT116CT-ND - Cut Tape (CT)
846-BZX84C15VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C15VLYT116
Description
DIODE ZENER 15V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,354
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.65400¥16.54
100¥1.03290¥103.29
500¥0.76232¥381.16
1,000¥0.67458¥674.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56294¥1,688.82
6,000¥0.50655¥3,039.30
9,000¥0.47779¥4,300.11
15,000¥0.44545¥6,681.75
21,000¥0.42629¥8,952.09
30,000¥0.40766¥12,229.80
Manufacturers Standard Package