Power Switch/Driver 1:1 N-Channel 2.1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2.1A 8-HTSOP-J
8-HTSOP-J

BV1HALA5EFJ-E2

DigiKey Part Number
846-BV1HALA5EFJ-E2TR-ND - Tape & Reel (TR)
846-BV1HALA5EFJ-E2CT-ND - Cut Tape (CT)
846-BV1HALA5EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HALA5EFJ-E2
Description
34V BREAKDOWN VOLTAGE VARIABLE O
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HTSOP-J
Interface
On/Off
Package / Case
Voltage - Load
8V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,427
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.41900¥84.19
25¥7.62840¥190.71
100¥6.75990¥675.99
250¥6.34572¥1,586.43
500¥6.09614¥3,048.07
1,000¥6.01022¥6,010.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.67401¥14,185.02
5,000¥5.54335¥27,716.75
7,500¥5.47795¥41,084.62
12,500¥5.40543¥67,567.88
Manufacturers Standard Package