
BU9873NUX-TTR | |
|---|---|
DigiKey Part Number | BU9873NUX-TTRTR-ND - Tape & Reel (TR) BU9873NUX-TTRCT-ND - Cut Tape (CT) BU9873NUX-TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9873NUX-TTR |
Description | IC RTC CLK/CALENDAR I2C 8VSON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1µA ~ 1.35µA @ 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-UFDFN Exposed Pad |
Features Alarm, Leap Year | Supplier Device Package VSON008X2030 |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.43400 | ¥64.34 |
| 25 | ¥5.80520 | ¥145.13 |
| 100 | ¥5.12060 | ¥512.06 |
| 250 | ¥4.79316 | ¥1,198.29 |
| 500 | ¥4.59600 | ¥2,298.00 |



