
BU9873FVM-GTTR | |
|---|---|
DigiKey Part Number | BU9873FVM-GTTRTR-ND - Tape & Reel (TR) BU9873FVM-GTTRCT-ND - Cut Tape (CT) BU9873FVM-GTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9873FVM-GTTR |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA ~ 1.35µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.81200 | ¥28.12 |
| 25 | ¥2.51400 | ¥62.85 |
| 100 | ¥2.18400 | ¥218.40 |

