Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7291G-TR

DigiKey Part Number
BU7291GTR-ND - Tape & Reel (TR)
BU7291GCT-ND - Cut Tape (CT)
BU7291GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7291G-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7291G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
470µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
16 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,003
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.51500¥45.15
25¥4.05560¥101.39
100¥3.55110¥355.11
250¥3.31132¥827.83
500¥3.16674¥1,583.37
1,000¥3.04766¥3,047.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90059¥8,701.77
6,000¥2.82860¥16,971.60
9,000¥2.79256¥25,133.04
15,000¥2.75260¥41,289.00
21,000¥2.72926¥57,314.46
30,000¥2.70681¥81,204.30
Manufacturers Standard Package