Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7265SG-TR

DigiKey Part Number
BU7265SGTR-ND - Tape & Reel (TR)
BU7265SGCT-ND - Cut Tape (CT)
BU7265SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7265SG-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7265SG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
350nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
4 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0024V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
4 kHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.73100¥57.31
25¥5.16720¥129.18
100¥4.54600¥454.60
250¥4.25012¥1,062.53
500¥4.07166¥2,035.83
1,000¥3.94777¥3,947.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.74350¥11,230.50
6,000¥3.65473¥21,928.38
9,000¥3.61029¥32,492.61
15,000¥3.56104¥53,415.60
21,000¥3.53227¥74,177.67
Manufacturers Standard Package