BU7242YFVM-CGTR | |
---|---|
DigiKey Part Number | BU7242YFVM-CGTR-ND - Tape & Reel (TR) BU7242YFVM-CGCT-ND - Cut Tape (CT) BU7242YFVM-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242YFVM-CGTR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7242YFVM-CGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.85200 | ¥146.30 |
100 | ¥4.80610 | ¥480.61 |
250 | ¥4.49244 | ¥1,123.11 |
500 | ¥3.97014 | ¥1,985.07 |
1,000 | ¥3.13437 | ¥3,134.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92540 | ¥8,776.20 |
6,000 | ¥2.77914 | ¥16,674.84 |
15,000 | ¥2.67466 | ¥40,119.90 |
30,000 | ¥2.59108 | ¥77,732.40 |