
BU7242YFVM-CGTR | |
|---|---|
DigiKey Part Number | BU7242YFVM-CGTR-ND - Tape & Reel (TR) BU7242YFVM-CGCT-ND - Cut Tape (CT) BU7242YFVM-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242YFVM-CGTR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7242YFVM-CGTR Models |
Category | Current - Supply 180µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.71400 | ¥47.14 |
| 25 | ¥4.24080 | ¥106.02 |
| 100 | ¥3.71820 | ¥371.82 |
| 250 | ¥3.46844 | ¥867.11 |
| 500 | ¥3.31826 | ¥1,659.13 |
| 1,000 | ¥3.19437 | ¥3,194.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.04143 | ¥9,124.29 |
| 6,000 | ¥2.96659 | ¥17,799.54 |
| 9,000 | ¥2.92909 | ¥26,361.81 |
| 15,000 | ¥2.88758 | ¥43,313.70 |
| 21,000 | ¥2.86330 | ¥60,129.30 |

