
BU4327G-TR | |
|---|---|
DigiKey Part Number | BU4327GTR-ND - Tape & Reel (TR) BU4327GCT-ND - Cut Tape (CT) BU4327GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4327G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4327G-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5227G-1TR | Rohm Semiconductor | 0 | 846-BD5227G-1TRCT-ND | ¥29.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58000 | ¥25.80 |
| 25 | ¥2.30240 | ¥57.56 |
| 100 | ¥1.99630 | ¥199.63 |
| 250 | ¥1.85012 | ¥462.53 |
| 500 | ¥1.76212 | ¥881.06 |
| 1,000 | ¥1.70654 | ¥1,706.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70654 | ¥5,119.62 |

