Similar
Similar
Similar
Similar
Similar



BR93LC46F-WE2 | |
|---|---|
DigiKey Part Number | BR93LC46F-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR93LC46F-WE2 |
Description | IC EEPROM 1KBIT SPI 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz 8-SOIC |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Not For New Designs | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93L46RFJ-WE2 | Rohm Semiconductor | 1,969 | BR93L46RFJ-WE2CT-ND | ¥4.03000 | Similar |
| 93AA46B-I/SN | Microchip Technology | 57 | 93AA46B-I/SN-ND | ¥2.60000 | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4,817 | 93AA46BT-I/SNCT-ND | ¥2.86000 | Similar |
| 93AA46BXT-I/SN | Microchip Technology | 0 | 93AA46BXT-I/SN-ND | ¥3.11618 | Similar |
| AT93C46EN-SH-T | Microchip Technology | 60,700 | AT93C46EN-SH-TCT-ND | ¥2.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.38113 | ¥13,452.82 |




