
BR93H46RF-2LBH2 | |
|---|---|
DigiKey Part Number | BR93H46RF-2LBH2TR-ND - Tape & Reel (TR) BR93H46RF-2LBH2CT-ND - Cut Tape (CT) BR93H46RF-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H46RF-2LBH2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H46RF-2LBH2 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 10 | ¥7.76200 | ¥77.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.99792 | ¥1,749.48 |

