
BR93G66FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR93G66FJ-3GTE2TR-ND - Tape & Reel (TR) BR93G66FJ-3GTE2CT-ND - Cut Tape (CT) BR93G66FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FJ-3GTE2 |
Description | IC EEPROM 4KBIT SPI 3MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.49800 | ¥24.98 |
| 25 | ¥2.43880 | ¥60.97 |
| 50 | ¥2.38860 | ¥119.43 |
| 100 | ¥2.33760 | ¥233.76 |
| 250 | ¥2.27044 | ¥567.61 |
| 500 | ¥2.21924 | ¥1,109.62 |
| 1,000 | ¥2.16784 | ¥2,167.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.62501 | ¥6,562.53 |

