
BR93A56RFJ-WME2 | |
|---|---|
DigiKey Part Number | 846-BR93A56RFJ-WME2TR-ND - Tape & Reel (TR) 846-BR93A56RFJ-WME2CT-ND - Cut Tape (CT) 846-BR93A56RFJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A56RFJ-WME2 |
Description | IC EEPROM 2KBIT MICROWIRE 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 128 x 16 | Base Product Number |
Memory Interface Microwire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥7.21900 | ¥72.19 |
| 25 | ¥7.02080 | ¥175.52 |
| 50 | ¥6.87040 | ¥343.52 |
| 100 | ¥6.72010 | ¥672.01 |
| 250 | ¥6.51868 | ¥1,629.67 |
| 500 | ¥6.36642 | ¥3,183.21 |
| 1,000 | ¥6.21434 | ¥6,214.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.81548 | ¥12,038.70 |

