EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93A56RFJ-WME2

DigiKey Part Number
846-BR93A56RFJ-WME2TR-ND - Tape & Reel (TR)
846-BR93A56RFJ-WME2CT-ND - Cut Tape (CT)
846-BR93A56RFJ-WME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93A56RFJ-WME2
Description
IC EEPROM 2KBIT MICROWIRE 8SOPJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP-J
Memory Organization
128 x 16
Base Product Number
Memory Interface
Microwire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥7.21900¥72.19
25¥7.02080¥175.52
50¥6.87040¥343.52
100¥6.72010¥672.01
250¥6.51868¥1,629.67
500¥6.36642¥3,183.21
1,000¥6.21434¥6,214.34
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.81548¥12,038.70
Manufacturers Standard Package