EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H640FJ-5ACE2

DigiKey Part Number
846-BR25H640FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H640FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR25H640FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H640FJ-5ACE2
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.59000¥8.59
10¥8.07500¥80.75
25¥7.85720¥196.43
50¥7.68880¥384.44
100¥7.51860¥751.86
250¥7.29228¥1,823.07
500¥7.12110¥3,560.55
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.38113¥13,452.82
Manufacturers Standard Package