
BR25H512FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H512FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H512FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H512FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H512FVT-5ACE2 |
Description | 512KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.82000 | ¥11.82 |
| 10 | ¥11.08400 | ¥110.84 |
| 25 | ¥10.77920 | ¥269.48 |
| 50 | ¥10.54460 | ¥527.23 |
| 100 | ¥10.30830 | ¥1,030.83 |
| 250 | ¥9.99388 | ¥2,498.47 |
| 500 | ¥9.75646 | ¥4,878.23 |
| 1,000 | ¥9.52010 | ¥9,520.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.14972 | ¥27,449.16 |
| 6,000 | ¥8.91986 | ¥53,519.16 |
| 9,000 | ¥8.78711 | ¥79,083.99 |

