EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H160F-2LBH2

DigiKey Part Number
BR25H160F-2LBH2TR-ND - Tape & Reel (TR)
BR25H160F-2LBH2CT-ND - Cut Tape (CT)
BR25H160F-2LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H160F-2LBH2
Description
IC EEPROM 16KBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H160F-2LBH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
4ms
Part Status
Not For New Designs
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H160FJ-5ACE2Rohm Semiconductor2,336846-BR25H160FJ-5ACE2CT-ND¥7.34000MFR Recommended
25LC160B-I/SNMicrochip Technology7025LC160B-I/SN-ND¥6.36000Similar
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.47000¥10.47
10¥9.84800¥98.48
25¥9.57240¥239.31
50¥9.36280¥468.14
100¥9.15250¥915.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.09044¥2,772.61
Manufacturers Standard Package