MFR Recommended
Similar
Similar
Similar
Similar

BR25H080F-2LBH2 | |
|---|---|
DigiKey Part Number | BR25H080F-2LBH2TR-ND - Tape & Reel (TR) BR25H080F-2LBH2CT-ND - Cut Tape (CT) BR25H080F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080F-2LBH2 |
Description | IC EEPROM 8KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H080F-2LBH2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H080FJ-5ACE2 | Rohm Semiconductor | 1,752 | 846-BR25H080FJ-5ACE2CT-ND | ¥7.34000 | MFR Recommended |
| 25C080-I/SN | Microchip Technology | 412 | 25C080-I/SN-ND | ¥9.67000 | Similar |
| 25C080T-E/SN | Microchip Technology | 0 | 25C080T-E/SN-ND | ¥12.01957 | Similar |
| 25LC080/SN | Microchip Technology | 37 | 25LC080/SN-ND | ¥9.67000 | Similar |
| 25LC080BT-E/SN | Microchip Technology | 0 | 25LC080BT-E/SN-ND | ¥8.30982 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.48444 | ¥2,121.11 |



