
BR25H040FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H040FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H040FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H040FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FVT-5ACE2 |
Description | 4KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.73600 | ¥47.36 |
| 25 | ¥4.61600 | ¥115.40 |
| 50 | ¥4.51940 | ¥225.97 |
| 100 | ¥4.42180 | ¥442.18 |
| 250 | ¥4.29200 | ¥1,073.00 |
| 500 | ¥4.19334 | ¥2,096.67 |
| 1,000 | ¥4.09476 | ¥4,094.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.93910 | ¥11,817.30 |
| 6,000 | ¥3.84191 | ¥23,051.46 |
| 9,000 | ¥3.78556 | ¥34,070.04 |
| 15,000 | ¥3.71523 | ¥55,728.45 |
| 21,000 | ¥3.66934 | ¥77,056.14 |

