EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H020FJ-5ACE2

DigiKey Part Number
846-BR25H020FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H020FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR25H020FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H020FJ-5ACE2
Description
IC EEPROM 2KBIT SPI 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Series
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP-J
Memory Organization
256 x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.59203¥6,480.07
Manufacturers Standard Package