
BR25H010FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H010FVT-2CE2TR-ND - Tape & Reel (TR) BR25H010FVT-2CE2CT-ND - Cut Tape (CT) BR25H010FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H010FVT-2CE2 |
Description | IC EEPROM 1KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H010FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.48000 | ¥4.48 |
| 10 | ¥4.25300 | ¥42.53 |
| 25 | ¥4.13640 | ¥103.41 |
| 50 | ¥4.05020 | ¥202.51 |
| 100 | ¥3.96340 | ¥396.34 |
| 250 | ¥3.84616 | ¥961.54 |
| 500 | ¥3.75734 | ¥1,878.67 |
| 1,000 | ¥3.66861 | ¥3,668.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.52870 | ¥10,586.10 |

