
BR25G2MFJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G2MFJ-5AE2TR-ND - Tape & Reel (TR) 846-BR25G2MFJ-5AE2CT-ND - Cut Tape (CT) 846-BR25G2MFJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G2MFJ-5AE2 |
Description | 2MBIT, SPI BUS, SERIAL EEPROM : |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.17000 | ¥48.17 |
| 10 | ¥44.90700 | ¥449.07 |
| 25 | ¥43.56800 | ¥1,089.20 |
| 50 | ¥42.55460 | ¥2,127.73 |
| 100 | ¥41.54300 | ¥4,154.30 |
| 250 | ¥40.21260 | ¥10,053.15 |
| 500 | ¥39.21686 | ¥19,608.43 |
| 1,000 | ¥38.23385 | ¥38,233.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.95853 | ¥92,396.33 |

