
BR25G128NUX-5ATR | |
|---|---|
DigiKey Part Number | 846-BR25G128NUX-5ATR-ND - Tape & Reel (TR) 846-BR25G128NUX-5ATRCT-ND - Cut Tape (CT) 846-BR25G128NUX-5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128NUX-5ATR |
Description | 128KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package VSON008X2030 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥5.87300 | ¥58.73 |
| 25 | ¥5.71200 | ¥142.80 |
| 50 | ¥5.59200 | ¥279.60 |
| 100 | ¥5.47020 | ¥547.02 |
| 250 | ¥5.30832 | ¥1,327.08 |
| 500 | ¥5.18514 | ¥2,592.57 |
| 1,000 | ¥5.06221 | ¥5,062.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.81829 | ¥19,273.16 |
| 8,000 | ¥4.69816 | ¥37,585.28 |
| 12,000 | ¥4.62865 | ¥55,543.80 |

