
BR24T04FVM-WTR | |
|---|---|
DigiKey Part Number | BR24T04FVM-WTR-ND - Tape & Reel (TR) BR24T04FVM-WCT-ND - Cut Tape (CT) BR24T04FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04FVM-WTR |
Description | IC EEPROM 4KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-5TR | Rohm Semiconductor | 2,468 | 846-BR24G04FVM-5TRCT-ND | ¥3.40000 | MFR Recommended |
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2,182 | BR24G04FVM-3AGTCT-ND | ¥2.60000 | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2,391 | BR24G04FVM-3GTCT-ND | ¥2.69000 | Similar |
| S-24C04DI-K8T3U5 | ABLIC Inc. | 0 | 1662-1592-2-ND | ¥1.87233 | MFR Recommended |
| AT24C04C-XHM-B | Microchip Technology | 14,376 | AT24C04C-XHM-B-ND | ¥2.63210 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.42000 | ¥34.20 |
| 25 | ¥3.33400 | ¥83.35 |
| 50 | ¥3.26420 | ¥163.21 |
| 100 | ¥3.19530 | ¥319.53 |
| 250 | ¥3.10340 | ¥775.85 |
| 500 | ¥3.03286 | ¥1,516.43 |
| 1,000 | ¥2.96250 | ¥2,962.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.85109 | ¥8,553.27 |

