BR24T02FVJ-WGE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 42
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 26
Unit Price: ¥3.76000
Datasheet

Similar


Microchip Technology
In Stock: 895
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.68771
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.99834
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.56135
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet

Similar


Microchip Technology
In Stock: 1,260
Unit Price: ¥6.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.34220
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVJ-WGE2

DigiKey Part Number
846-BR24T02FVJ-WGE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24T02FVJ-WGE2
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24T02FVJ-WGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024T-I/MSMicrochip Technology4224AA024T-I/MSCT-ND¥3.67000Similar
24AA025-I/MSMicrochip Technology2624AA025-I/MS-ND¥3.76000Similar
24LC024-I/MSMicrochip Technology89524LC024-I/MS-ND¥3.67000Similar
24LC024HT-E/MSMicrochip Technology024LC024HT-E/MS-ND¥4.68771Similar
34AA02-E/MSMicrochip Technology034AA02-E/MS-ND¥3.99834Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable