MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T01FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24T01FVT-WE2TR-ND - Tape & Reel (TR) BR24T01FVT-WE2CT-ND - Cut Tape (CT) BR24T01FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T01FVT-WE2 |
Description | IC EEPROM 1KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T01FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-5E2 | Rohm Semiconductor | 29 | 846-BR24G02FVT-5E2CT-ND | ¥2.33000 | MFR Recommended |
| 24AA014-I/MS | Microchip Technology | 1,000 | 24AA014-I/MS-ND | ¥3.67000 | Similar |
| 24AA014H-I/ST | Microchip Technology | 0 | 24AA014H-I/ST-ND | ¥3.72259 | Similar |
| 24AA014HT-I/ST | Microchip Technology | 0 | 24AA014HT-I/ST-ND | ¥4.00652 | Similar |
| 24LC014-E/MS | Microchip Technology | 0 | 24LC014-E/MS-ND | ¥4.68771 | Similar |




