
BR24S128FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24S128FVT-WE2TR-ND - Tape & Reel (TR) BR24S128FVT-WE2CT-ND - Cut Tape (CT) BR24S128FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S128FVT-WE2 |
Description | IC EEPROM 128KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24S128FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2,653 | BR24G128FVT-3A2CT-ND | ¥5.91000 | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5,800 | BR24G128FVT-3G2CT-ND | ¥4.03000 | Similar |
| BR24G128FVT-5E2 | Rohm Semiconductor | 3,982 | 846-BR24G128FVT-5E2CT-ND | ¥5.46000 | Similar |
| 24AA128-I/ST | Microchip Technology | 351 | 24AA128-I/ST-ND | ¥6.98000 | Direct |
| 24AA128T-I/ST | Microchip Technology | 26,624 | 24AA128T-I/STCT-ND | ¥7.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥10.88700 | ¥108.87 |
| 25 | ¥10.58240 | ¥264.56 |
| 50 | ¥10.34760 | ¥517.38 |
| 100 | ¥10.11400 | ¥1,011.40 |
| 250 | ¥9.80300 | ¥2,450.75 |
| 500 | ¥9.56862 | ¥4,784.31 |
| 1,000 | ¥9.33531 | ¥9,335.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.08589 | ¥27,257.67 |

