
BR24H08FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H08FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H08FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H08FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H08FJ-5ACE2 |
Description | IC EEPROM 8KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.23700 | ¥52.37 |
| 25 | ¥4.70920 | ¥117.73 |
| 100 | ¥4.12990 | ¥412.99 |
| 250 | ¥3.85404 | ¥963.51 |
| 500 | ¥3.68768 | ¥1,843.84 |
| 1,000 | ¥3.55070 | ¥3,550.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.40602 | ¥8,515.05 |
| 5,000 | ¥3.31886 | ¥16,594.30 |
| 7,500 | ¥3.27519 | ¥24,563.92 |
| 12,500 | ¥3.22682 | ¥40,335.25 |
| 17,500 | ¥3.19856 | ¥55,974.80 |
| 25,000 | ¥3.17138 | ¥79,284.50 |

