
BR24G64NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G64NUX-3TTR-ND - Tape & Reel (TR) BR24G64NUX-3TCT-ND - Cut Tape (CT) BR24G64NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64NUX-3TTR |
Description | IC EEPROM 64KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T64NUX-WTR | Rohm Semiconductor | 952 | BR24T64NUX-WCT-ND | ¥0.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.79600 | ¥37.96 |
| 25 | ¥3.69920 | ¥92.48 |
| 50 | ¥3.62240 | ¥181.12 |
| 100 | ¥3.54620 | ¥354.62 |
| 250 | ¥3.44292 | ¥860.73 |
| 500 | ¥3.36448 | ¥1,682.24 |
| 1,000 | ¥3.28605 | ¥3,286.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.12978 | ¥12,519.12 |
| 8,000 | ¥3.05251 | ¥24,420.08 |
| 12,000 | ¥3.00773 | ¥36,092.76 |
| 20,000 | ¥2.95183 | ¥59,036.60 |
| 28,000 | ¥2.91536 | ¥81,630.08 |

