
BR24G512FJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G512FJ-5AE2TR-ND - Tape & Reel (TR) 846-BR24G512FJ-5AE2CT-ND - Cut Tape (CT) 846-BR24G512FJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FJ-5AE2 |
Description | IC EEPROM 512KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥8.39800 | ¥83.98 |
| 25 | ¥8.17200 | ¥204.30 |
| 50 | ¥7.99660 | ¥399.83 |
| 100 | ¥7.81940 | ¥781.94 |
| 250 | ¥7.58412 | ¥1,896.03 |
| 500 | ¥7.40598 | ¥3,702.99 |
| 1,000 | ¥7.22817 | ¥7,228.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.99493 | ¥17,487.33 |
| 5,000 | ¥6.82064 | ¥34,103.20 |
| 7,500 | ¥6.71983 | ¥50,398.72 |
| 12,500 | ¥6.59417 | ¥82,427.12 |


