
BR24G16NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G16NUX-5TR-ND - Tape & Reel (TR) 846-BR24G16NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G16NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16NUX-5TR |
Description | 16KBIT, IC BUS, LOW CURRENT CONS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package VSON008X2030 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥4.27900 | ¥42.79 |
| 25 | ¥4.16480 | ¥104.12 |
| 50 | ¥4.07900 | ¥203.95 |
| 100 | ¥3.99120 | ¥399.12 |
| 250 | ¥3.87480 | ¥968.70 |
| 500 | ¥3.78634 | ¥1,893.17 |
| 1,000 | ¥3.69762 | ¥3,697.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.52109 | ¥14,084.36 |
| 8,000 | ¥3.43389 | ¥27,471.12 |
| 12,000 | ¥3.38338 | ¥40,600.56 |
| 20,000 | ¥3.32038 | ¥66,407.60 |











