
BR24G128NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G128NUX-5TR-ND - Tape & Reel (TR) 846-BR24G128NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G128NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128NUX-5TR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥6.03400 | ¥60.34 |
| 25 | ¥5.87320 | ¥146.83 |
| 50 | ¥5.74780 | ¥287.39 |
| 100 | ¥5.62330 | ¥562.33 |
| 250 | ¥5.45624 | ¥1,364.06 |
| 500 | ¥5.32946 | ¥2,664.73 |
| 1,000 | ¥5.20304 | ¥5,203.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.95211 | ¥19,808.44 |
| 8,000 | ¥4.82856 | ¥38,628.48 |
| 12,000 | ¥4.75710 | ¥57,085.20 |

