
BR24G08FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G08FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G08FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G08FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVT-5E2 |
Description | 8KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.64100 | ¥26.41 |
| 25 | ¥2.57480 | ¥64.37 |
| 50 | ¥2.52300 | ¥126.15 |
| 100 | ¥2.47010 | ¥247.01 |
| 250 | ¥2.40008 | ¥600.02 |
| 500 | ¥2.34636 | ¥1,173.18 |
| 1,000 | ¥2.29247 | ¥2,292.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.20700 | ¥6,621.00 |
| 6,000 | ¥2.15340 | ¥12,920.40 |
| 9,000 | ¥2.12225 | ¥19,100.25 |
| 15,000 | ¥2.08327 | ¥31,249.05 |
| 21,000 | ¥2.05780 | ¥43,213.80 |
| 30,000 | ¥2.03099 | ¥60,929.70 |

