BR24G02FVJ-3GTE2 | ||
---|---|---|
DigiKey Part Number | BR24G02FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G02FVJ-3GT2CT-ND - Cut Tape (CT) BR24G02FVJ-3GT2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24G02FVJ-3GTE2 | |
Description | IC EEPROM 2KBIT I2C 8TSSOP | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-BJ | |
Datasheet | Datasheet | |
EDA/CAD Models | BR24G02FVJ-3GTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.91440 | ¥95.72 |
100 | ¥1.69930 | ¥169.93 |
250 | ¥1.67768 | ¥419.42 |
500 | ¥1.65238 | ¥826.19 |
1,000 | ¥1.60829 | ¥1,608.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57354 | ¥3,933.85 |
5,000 | ¥1.44576 | ¥7,228.80 |
12,500 | ¥1.42040 | ¥17,755.00 |
25,000 | ¥1.38659 | ¥34,664.75 |