
BH1428MUV-E2 | |
|---|---|
DigiKey Part Number | BH1428MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1428MUV-E2 |
Description | RF TRANSMITTER FM 76-108MHZ |
Customer Reference | |
Detailed Description | RF Transmitter FM 76MHz ~ 108MHz 3dBm PCB, Surface Mount Antenna |
Category | Modulation or Protocol FM |
Manufacturer Rohm Semiconductor | Power - Output 3dBm |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Frequency 76MHz ~ 108MHz | Base Product Number |
Applications Wireless Audio Link LSI |

