
BH1427GUL-E2 | |
|---|---|
DigiKey Part Number | BH1427GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1427GUL-E2 |
Description | RF XMITTER FM 76-108MHZ 32XFBGA |
Customer Reference | |
Detailed Description | RF Transmitter FM 76MHz ~ 108MHz -8dBm ~ -2dBm PCB, Surface Mount Antenna 32-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Current - Transmitting 16mA |
Manufacturer Rohm Semiconductor | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 3.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Frequency 76MHz ~ 108MHz | Mounting Type Surface Mount |
Applications Wireless Audio Link LSI | Package / Case 32-UFBGA, CSPBGA |
Modulation or Protocol FM | Supplier Device Package VCSP50L3 |
Power - Output -8dBm ~ -2dBm | Base Product Number |

