
BH1415FV-E2 | |
|---|---|
DigiKey Part Number | BH1415FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1415FV-E2 |
Description | RF XMITTER FM 70-120MHZ 24LSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FM 70MHz ~ 120MHz -7dBm PCB, Surface Mount Antenna 24-LSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 70MHz ~ 120MHz | |
Applications | Wireless Audio Link LSI | |
Modulation or Protocol | FM | |
Data Rate (Max) | - | |
Power - Output | -7dBm | |
Current - Transmitting | 28mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP-B | |
Base Product Number |

