BH1414K-E2 | ||
---|---|---|
DigiKey Part Number | BH1414K-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BH1414K-E2 | |
Description | RF XMITTER FM 75-110MHZ 44QFP | |
Customer Reference | ||
Detailed Description | RF Transmitter FM 75MHz ~ 110MHz -7dBm PCB, Surface Mount Antenna 44-QFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 75MHz ~ 110MHz | |
Applications | Wireless Audio Link LSI | |
Modulation or Protocol | FM | |
Data Rate (Max) | - | |
Power - Output | -7dBm | |
Current - Transmitting | 29mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-QFP (10x10) | |
Base Product Number |