
BD7561SG-TR | |
|---|---|
DigiKey Part Number | BD7561SGTR-ND - Tape & Reel (TR) BD7561SGCT-ND - Cut Tape (CT) BD7561SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7561SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7561SG-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 440µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 14.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA705NA/3K | Texas Instruments | 999 | 296-35917-1-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.89900 | ¥98.99 |
| 25 | ¥8.99120 | ¥224.78 |
| 100 | ¥7.99210 | ¥799.21 |
| 250 | ¥7.51576 | ¥1,878.94 |
| 500 | ¥7.22830 | ¥3,614.15 |
| 1,000 | ¥7.17430 | ¥7,174.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.69958 | ¥20,098.74 |
| 6,000 | ¥6.55661 | ¥39,339.66 |
| 9,000 | ¥6.48501 | ¥58,365.09 |

