
BD5460GUL-E2 | |
|---|---|
DigiKey Part Number | BD5460GUL-E2TR-ND - Tape & Reel (TR) BD5460GUL-E2CT-ND - Cut Tape (CT) BD5460GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5460GUL-E2 |
Description | IC AMP CLASS D MONO 850MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | BD5460GUL-E2 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-VCSP50L1 (1.6x1.6) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, CSPBGA |
Max Output Power x Channels @ Load 850mW x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥11.98300 | ¥119.83 |
| 25 | ¥10.91320 | ¥272.83 |
| 100 | ¥9.73300 | ¥973.30 |
| 250 | ¥9.17012 | ¥2,292.53 |
| 500 | ¥8.83186 | ¥4,415.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.20665 | ¥24,619.95 |
| 6,000 | ¥8.03786 | ¥48,227.16 |
| 9,000 | ¥7.95329 | ¥71,579.61 |

