Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-VSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5291FVE-GTR

DigiKey Part Number
846-BD5291FVE-GTR-ND - Tape & Reel (TR)
846-BD5291FVE-GTRCT-ND - Cut Tape (CT)
846-BD5291FVE-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5291FVE-GTR
Description
INPUT/OUTPUT FULL SWING LOW INPU
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-VSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Not For New Designs
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SOT-665
Gain Bandwidth Product
3.2 MHz
Supplier Device Package
5-VSOF
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5291G-GTLRohm Semiconductor1,333BD5291G-GTLCT-ND¥6.37000MFR Recommended
In-Stock: 2,906
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.96200¥49.62
25¥4.46240¥111.56
100¥3.91920¥391.92
250¥3.65932¥914.83
500¥3.50268¥1,751.34
1,000¥3.50234¥3,502.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.50234¥10,507.02
Manufacturers Standard Package