Similar
Direct

BCX56-16T100 | |
|---|---|
DigiKey Part Number | BCX56-16T100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX56-16T100 |
Description | TRANS NPN 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-243AA |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package MPT3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR554P5T100 | Rohm Semiconductor | 0 | 2SCR554P5T100CT-ND | ¥6.78000 | Similar |
| BCX5616QTA | Diodes Incorporated | 0 | BCX5616QTADICT-ND | ¥3.80000 | Direct |
| BCX5616TA | Diodes Incorporated | 0 | BCX5616CT-ND | ¥3.56000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.77309 | ¥2,773.09 |
| 2,000 | ¥2.53307 | ¥5,066.14 |
| 3,000 | ¥2.41071 | ¥7,232.13 |
| 5,000 | ¥2.27324 | ¥11,366.20 |
| 7,000 | ¥2.19183 | ¥15,342.81 |
| 10,000 | ¥2.11271 | ¥21,127.10 |
| 25,000 | ¥2.03642 | ¥50,910.50 |



