Diode Array 1 Pair Series Connection 100 V 500mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199FMFHT106

DigiKey Part Number
846-BAV199FMFHT106TR-ND - Tape & Reel (TR)
846-BAV199FMFHT106CT-ND - Cut Tape (CT)
846-BAV199FMFHT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199FMFHT106
Description
LOW-LEAKAGE, 100V, 215MA, SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 500mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
500mA
Package / Case
SC-70, SOT-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
UMD3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,932
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.62200¥26.22
100¥1.66230¥166.23
500¥1.24496¥622.48
1,000¥1.11025¥1,110.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93878¥2,816.34
6,000¥0.85232¥5,113.92
9,000¥0.80825¥7,274.25
15,000¥0.75871¥11,380.65
21,000¥0.72936¥15,316.56
30,000¥0.70084¥21,025.20
Manufacturers Standard Package