
BA3472RFVM-TR | |
|---|---|
DigiKey Part Number | BA3472RFVM-TRTR-ND - Tape & Reel (TR) BA3472RFVM-TRCT-ND - Cut Tape (CT) BA3472RFVM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472RFVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3472RFVM-TR Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904EYFVM-CTR | Rohm Semiconductor | 2,818 | 846-LM2904EYFVM-CTRCT-ND | ¥219.00000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.59300 | ¥85.93 |
| 25 | ¥7.79680 | ¥194.92 |
| 100 | ¥6.91540 | ¥691.54 |
| 250 | ¥6.49492 | ¥1,623.73 |
| 500 | ¥6.39336 | ¥3,196.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.39337 | ¥19,180.11 |

