
BA2904SF-E2 | |
|---|---|
DigiKey Part Number | BA2904SF-E2TR-ND - Tape & Reel (TR) BA2904SF-E2CT-ND - Cut Tape (CT) BA2904SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904SF-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904SF-E2 Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FJ-E2 | Rohm Semiconductor | 2,559 | LM2904FJ-E2CT-ND | ¥963.00000 | MFR Recommended |
| LM2904AVQDR | Texas Instruments | 63,580 | 296-39003-1-ND | ¥856.00000 | Similar |
| LM2904AVQDRG4 | Texas Instruments | 4,317 | 296-31661-1-ND | ¥887.00000 | Similar |
| LM2904AVQDRG4Q1 | Texas Instruments | 35,624 | 296-24707-1-ND | ¥1,101.00000 | Similar |
| LM2904AVQDRQ1 | Texas Instruments | 315 | 296-18445-1-ND | ¥1,040.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.68000 | ¥36.80 |
| 25 | ¥3.29800 | ¥82.45 |
| 100 | ¥2.87800 | ¥287.80 |
| 250 | ¥2.67816 | ¥669.54 |
| 500 | ¥2.55774 | ¥1,278.87 |
| 1,000 | ¥2.52169 | ¥2,521.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.52169 | ¥6,304.23 |

