Comparator Standard (General Purpose) Open-Collector 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2903F-E2

DigiKey Part Number
BA2903F-E2TR-ND - Tape & Reel (TR)
BA2903F-E2CT-ND - Cut Tape (CT)
BA2903F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2903F-E2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA2903F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Rohm Semiconductor
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
8-SOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903FJ-E2Rohm Semiconductor6,223846-LM2903FJ-E2CT-ND¥6.62000MFR Recommended
LM193DTSTMicroelectronics4,609497-6992-1-ND¥16.04000Similar
LM2903AS-13Diodes Incorporated3,73731-LM2903AS-13CT-ND¥1.41000Similar
LM2903DRTexas Instruments118,105296-1012-1-ND¥1.98000Similar
LM2903DRG3Texas Instruments7,654296-27463-1-ND¥3.64000Similar
In-Stock: 1,777
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.50600¥35.06
25¥3.14240¥78.56
100¥2.74140¥274.14
250¥2.54972¥637.43
500¥2.43412¥1,217.06
1,000¥2.39426¥2,394.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.39426¥5,985.65
Manufacturers Standard Package