
2SD2114KT146W | |
|---|---|
DigiKey Part Number | 2SD2114KT146WTR-ND - Tape & Reel (TR) 2SD2114KT146WCT-ND - Cut Tape (CT) 2SD2114KT146WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2114KT146W |
Description | TRANS NPN 20V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 350MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2114KT146W Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1200 @ 10mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.30700 | ¥23.07 |
| 100 | ¥1.45720 | ¥145.72 |
| 500 | ¥1.08766 | ¥543.83 |
| 1,000 | ¥0.96809 | ¥968.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81600 | ¥2,448.00 |
| 6,000 | ¥0.73926 | ¥4,435.56 |
| 9,000 | ¥0.70014 | ¥6,301.26 |
| 15,000 | ¥0.65616 | ¥9,842.40 |
| 21,000 | ¥0.63011 | ¥13,232.31 |
| 30,000 | ¥0.60478 | ¥18,143.40 |


