
2SD1664T100P | |
|---|---|
DigiKey Part Number | 846-2SD1664T100PTR-ND - Tape & Reel (TR) 846-2SD1664T100PCT-ND - Cut Tape (CT) 846-2SD1664T100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1664T100P |
Description | TRANS NPN 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR293P5T100 | Rohm Semiconductor | 1,166 | 2SCR293P5T100CT-ND | ¥4.63000 | Similar |
| 2DD1664P-13 | Diodes Incorporated | 0 | 2DD1664PDITR-ND | ¥1.17328 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.69700 | ¥36.97 |
| 100 | ¥2.37510 | ¥237.51 |
| 500 | ¥1.80286 | ¥901.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.61811 | ¥1,618.11 |
| 2,000 | ¥1.46259 | ¥2,925.18 |
| 3,000 | ¥1.38327 | ¥4,149.81 |
| 5,000 | ¥1.29409 | ¥6,470.45 |
| 7,000 | ¥1.24127 | ¥8,688.89 |
| 10,000 | ¥1.18992 | ¥11,899.20 |

