Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1484KT146Q

DigiKey Part Number
2SD1484KT146QTR-ND - Tape & Reel (TR)
2SD1484KT146QCT-ND - Cut Tape (CT)
2SD1484KT146QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1484KT146Q
Description
TRANS NPN 50V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1484KT146Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 10mA, 3V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3325-Y,LFToshiba Semiconductor and Storage36,5652SC3325-YLFCT-ND¥2.23000Similar
BC817-16 RFGTaiwan Semiconductor Corporation4,5231801-BC817-16RFGCT-ND¥1.90000Similar
MMBT100onsemi219,910MMBT100CT-ND¥2.32000Similar
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.88600¥18.86
100¥1.18340¥118.34
500¥0.87726¥438.63
1,000¥0.77835¥778.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65221¥1,956.63
6,000¥0.58856¥3,531.36
9,000¥0.55610¥5,004.90
15,000¥0.51962¥7,794.30
21,000¥0.49800¥10,458.00
30,000¥0.47698¥14,309.40
Manufacturers Standard Package