


2SCR586D3FRATL | |
|---|---|
DigiKey Part Number | 2SCR586D3FRATLTR-ND - Tape & Reel (TR) 2SCR586D3FRATLCT-ND - Cut Tape (CT) 2SCR586D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR586D3FRATL |
Description | TRANS NPN 80V 5A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 200MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR586D3FRATL Models |
Category | Power - Max 10 W |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 2A | Supplier Device Package TO-252 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥15.12500 | ¥151.25 |
| 100 | ¥10.38270 | ¥1,038.27 |
| 500 | ¥8.35476 | ¥4,177.38 |
| 1,000 | ¥7.92060 | ¥7,920.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.99773 | ¥17,494.33 |
| 5,000 | ¥6.56214 | ¥32,810.70 |
| 7,500 | ¥6.47108 | ¥48,533.10 |


